TE Connectivity RAYCHEM Series RJ45 Connector Male, Cable Straight 1 Port 1 Way
- RS stock no.:
- 479-389
- Distrelec Article No.:
- 303-05-867
- Mfr. Part No.:
- 191045-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 7 168,20
(exc. VAT)
R 8 243,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,168.20 |
*price indicative
- RS stock no.:
- 479-389
- Distrelec Article No.:
- 303-05-867
- Mfr. Part No.:
- 191045-000
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series RAYCHEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Data Bus Plug, Threaded, Socket is designed to offer exceptional connectivity for your applications, ensuring reliable performance in demanding environments. This advanced plug combines durability with functionality, allowing for seamless integration within your system. Its sturdy construction supports a variety of applications, while the threaded design guarantees stable connections that withstand the rigours of operation. With a focus on efficient performance, this component enhances data transmission, making it ideal for industries where precision is paramount. Experience peace of mind knowing that your connections are secure and efficient, even under challenging conditions.
Plug type allows for straightforward connections
Threaded design improves connection stability
Socket contact type guarantees compatibility with various devices
Solder termination method ensures strong and reliable connections
Constructed to endure operating temperatures up to 125 °C
Backed by compliance with relevant regulations for safety and performance
BFR/CFR/PVC free ensures environmentally-friendly usage
Compatible with a wide range of TE parts, enhancing versatility
Related links
- StarTech.com ROLLOVER Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- TE Connectivity RAYCHEM Series Connector Male, Threaded Mount Straight
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Cable, 1-Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- Sentinel 08 Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- Samtec RCEF Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
