Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- RS stock no.:
- 281-703
- Mfr. Part No.:
- 1406335
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 692,63
(exc. VAT)
R 796,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 692.63 |
| 10 + | R 675.31 |
*price indicative
- RS stock no.:
- 281-703
- Mfr. Part No.:
- 1406335
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-27, RoHS, IEC 60068-2-6 | |
| Depth | 14.4mm | |
| Series | CUC | |
| Width | 13.65mm | |
| Length | 53mm | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-27, RoHS, IEC 60068-2-6 | ||
Depth 14.4mm | ||
Series CUC | ||
Width 13.65mm | ||
Length 53mm | ||
Contact Material Copper Tin | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 connector delivers exceptional reliability and efficiency for data connectivity needs. Designed for seamless integration, it boasts a robust build with a high degree of vibration resistance and 360° shielding. Its easy, tool-free assembly makes it an ideal choice for both field repairs and servicing, facilitating quick and hassle-free installations.
Designed for a wide range of cable cross sections ensuring versatility in applications
Constructed with high quality materials ensuring durability and longevity
Adaptable for both solid and stranded cables catering to diverse installation environments
Functional in extreme temperature ranges suited for various operational conditions
Related links
- Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
- Phoenix Contact CUC Series RJ45 Connector, Cat6 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Cat6a Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector, Cat6a Straight 1 Port
