Phoenix Contact CUC Series RJ45 Connector Male, Cable, Cat6a Unshielded Straight 1 Port 8 Way
- RS stock no.:
- 270-244
- Mfr. Part No.:
- 1414410
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 324,94
(exc. VAT)
R 373,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 324.94 |
| 10 + | R 316.82 |
*price indicative
- RS stock no.:
- 270-244
- Mfr. Part No.:
- 1414410
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | CUC | |
| Width | 38.4mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 19.9mm | |
| Depth | 53mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series CUC | ||
Width 38.4mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 19.9mm | ||
Depth 53mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector is designed to deliver high-speed connectivity with exceptional durability, making it an ideal choice for Ethernet and PROFINET applications. Featuring a robust construction, it ensures reliable performance even in demanding environments, thanks to its IP67 protection rating. The connector supports transmission speeds of up to 10 Gbps and is compatible with CAT6 standards, ensuring optimal data flow.
Effective for both high speed data transmission and robust performance
Environmentally compliant fulfilling EU RoHS and REACH substance requirements
Compact dimensions allow for seamless integration into tight spaces
Related links
- Phoenix Contact CUC Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Straight 1 Port 8 Way
