RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 500 mm, White, S/FTP Low Smoke Zero Halogen

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 47,00

(exc. VAT)

R 54,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 47.00
10 - 24R 43.20
25 +R 37.80

*price indicative

RS stock no.:
778-550
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

500mm

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 500 mm Ethernet Cable Male RJ45


The RS PRO 500 mm Ethernet Cable is designed for reliable network connectivity in various industrial and commercial environments. With male RJ45 connectors on both ends, this cable ensures secure and efficient data transmission. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.

Features and Benefits


Cable Length: 500 mm for Compact and flexible installations
Connector Type: RJ45 male connectors for secure network connections
Jacket Material: Low smoke zero halogen for improved safety in fire conditions
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: White for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and other key international standards for assured quality and performance

Applications


Data centres
Telecommunications
Industrial automation
Commercial networking

Additional Information


Complies with RoHS standards for environmental safety
Certified to ISO/IEC 11801-1:2017 and other relevant standards for network cabling
Suitable for use in environments requiring low smoke emissions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy