RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, White, S/FTP Low Smoke Zero Halogen
- RS stock no.:
- 778-496
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 75,60
(exc. VAT)
R 86,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 290 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 75.60 |
| 10 - 24 | R 69.60 |
| 25 + | R 60.80 |
*price indicative
- RS stock no.:
- 778-496
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 2 m Ethernet Cable, RJ45 Male to Male
The RS PRO 2 m Ethernet Cable is designed for high-performance network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a network infrastructure. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public spaces.
Features and Benefits
Cable Length: 2 m for flexible installation and connectivity.
Connector Type: RJ45 male to male for secure and reliable connections.
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone environments.
Shield Type: S/FTP shielding for reduced electromagnetic interference and improved signal integrity.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance.
Jacket Colour: White for easy identification and aesthetic integration.
Connector Type: RJ45 male to male for secure and reliable connections.
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone environments.
Shield Type: S/FTP shielding for reduced electromagnetic interference and improved signal integrity.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance.
Jacket Colour: White for easy identification and aesthetic integration.
Applications
Data centres
Office networks
Home networking
Public buildings
Office networks
Home networking
Public buildings
Additional Information
Complies with RoHS standards for environmental safety.
Suitable for use in structured cabling systems as per EN 50173-2:2018.
Suitable for use in structured cabling systems as per EN 50173-2:2018.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
