Subtotal (1 unit)*
R 2 503,40
(exc. VAT)
R 2 878,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,503.40 |
*price indicative
- RS stock no.:
- 800-777
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Sub Type | Workbench Accessory | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 150mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 150mm | |
| External Height | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Sub Type Workbench Accessory | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 150mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 150mm | ||
External Height 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Wires Holder is a Durable and efficient solution for managing cables in electrostatically protected workstations. Constructed from 1 mm thick steel, it supports loads up to 10 kg, ensuring long-lasting performance. Its light grey finish provides a clean and professional appearance. Designed for ESD environments, the holder promotes safe, organized cable routing, enhancing both safety and ergonomics.
Dimension 1000x150
Designed to safely discharge static electricity
Protects electronic components from electrostatic discharge events
Robust construction for enhanced durability
