Subtotal (1 unit)*
R 1 666,60
(exc. VAT)
R 1 916,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,666.60 |
*price indicative
- RS stock no.:
- 800-781
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Sub Type | Workbench Accessory | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 150mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 450mm | |
| External Width | 0.5in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Sub Type Workbench Accessory | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 150mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 450mm | ||
External Width 0.5in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Wires Holder in the 1/2 width version is a Compact cable management solution tailored for modular ESD workstations. Designed for flexibility in layout, it fits smaller setups or complements other accessories without occupying the full table width. Constructed from 1 mm thick steel, it supports up to 10 kg while maintaining excellent durability. Finished in light grey, it blends seamlessly into professional work environments. This holder ensures organized, secure cable routing in ESD-sensitive areas, enhancing both safety and workspace ergonomics.
Dimension 450x150
Designed to safely discharge static electricity
Protects electronic components from electrostatic discharge events
Robust construction for enhanced durability
