Gossen Metrawatt, Type Energy Meter LCD Energy Meter

Subtotal (1 unit)*

R 6 047,00

(exc. VAT)

R 6 954,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,047.00

*price indicative

RS stock no.:
829-331
Mfr. Part No.:
U2389-V015
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Series

ENERGYMID

Product Type

Energy Meter

Display Type

LCD

Cutout Height

90mm

Number of Digits

7

Cutout Width

72mm

Number of Inputs

4

Digit Height

5.6mm

Meter Accuracy

Class B

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

70mm

Standards/Approvals

MID Certified

Meter Type

Energy Meter

Maximum Measurement

6 A

Minimum Measurement

0.1 A

COO (Country of Origin):
DE

Gossen-Metrawatt ENERGYMID Series Energy Meter, 6A Maximum Measurement, 0.1A Minimum Measurement - U2389-V015


This energy meter provides monitored electrical consumption for panel installations using an LCD readout and precise digit resolution. It is intended for multi-input metering in environments where Compact panel integration and clear numeric display are required, while operating within typical industrial temperature ranges.

Features and Benefits:


• *Made in Germany
• Class B accuracy delivers dependable measurement consistency
• MID certification ensures approved billing-grade metering
• Four independent inputs enable simultaneous channel monitoring
• Seven-digit display supports high-count energy totals
• LCD with 5.6 mm digits provides legible numeric readout

Applications


• Suitable for panel-mount installations requiring standard cut-outs
• Ideal for multi-circuit consumption tracking in control panels
• Used with distribution boards needing Compact depth integration
• Can be used for energy logging where MID certification is required

What panel aperture does it require for installation?


It fits a rectangular cut-out sized 90 mm x 72 mm.

What environmental temperature range can it function within?


It operates between -25°C and 55°C.

How many channels can be connected at once?


It accepts four separate input channels for concurrent measurement.

What is the display capacity for recorded values?


The instrument shows readings across seven digits on the LCD.

How deep is the unit for enclosure planning?


The device has a depth of 70 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy