Siemens Enclosure Heater, 30V ac/dc, 60W Output, 60W Input 70mm x 50
- RS stock no.:
- 632-167
- Mfr. Part No.:
- 8MR2130-6BA
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 4 165,00
(exc. VAT)
R 4 789,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,165.00 |
*price indicative
- RS stock no.:
- 632-167
- Mfr. Part No.:
- 8MR2130-6BA
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 60W | |
| Input Power | 60W | |
| Supply Voltage | 30V ac/dc | |
| Depth | 50 | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE | |
| Frequency | 50Hz | |
| Series | 8MR2130 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 60W | ||
Input Power 60W | ||
Supply Voltage 30V ac/dc | ||
Depth 50 | ||
Width 70mm | ||
IP Rating IP20 | ||
Standards/Approvals VDE | ||
Frequency 50Hz | ||
Series 8MR2130 | ||
- COO (Country of Origin):
- DE
The Siemens Semiconductor heater designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating at 24 V DC, making it suitable for Compact control cabinets and industrial setups. Its slim profile and DIN rail mounting ensure easy installation and reliable performance.
IP20 protection
Delivers heating output of 60 W
RoHS compliant
Related links
- Siemens Enclosure Heater 60W Output, 60W Input 70mm x 60
- Siemens Enclosure Heater 15W Output, 15W Input 70mm x 60
- Siemens Enclosure Heater 45W Output, 45W Input 70mm x 60
- Pfannenberg 110V ac 60W Output, 60W Input 70mm x 50 mm
- RS PRO 120V ac 60W Output, 60W Input 70mm x 50 mm
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
