RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 260mm W, 570 mm L for Use with Stainless Steel Enclosures 300 x

Image representative of range

Subtotal (1 unit)*

R 1 699,62

(exc. VAT)

R 1 954,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,699.62

*price indicative

RS stock no.:
890-176
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mounting Plate

Sub Type

Plate

Thickness

2mm

Width

260mm

Length

570mm

Finish

Galvanised

Material

Steel Galvanised

For Use With

Stainless Steel Enclosures 300 x 600 mm

Slotted

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Galvanised Steel Mounting Plate, 260 mm


The RS PRO Galvanised Steel Mounting Plate is designed for use with stainless steel enclosures measuring 300 x 600 mm. This robust mounting plate offers a perfect fit, ensuring stability and corrosion resistance in various industrial environments.

Features and Benefits


Galvanised Steel Construction: Provides excellent durability and corrosion resistance.
Perfect Fit: Specifically designed for 300 x 600 mm stainless steel enclosures.
Stability: Ensures secure installation within enclosures.
Corrosion Resistance: Suitable for harsh environments.
Slotted Design: Facilitates easy installation and adjustment.

Applications


Industrial Control Panels
Electrical Enclosures
Automation Systems

Additional Information


Material: Galvanised Steel
Thickness: 2 mm
Weight: 2310 g
Number of Knockouts: 0
Screw Material: Stainless Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy