RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 260mm W, 470 mm L for Use with Stainless Steel Enclosure 300 x
- RS stock no.:
- 890-174
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 441,20
(exc. VAT)
R 1 657,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,441.20 |
*price indicative
- RS stock no.:
- 890-174
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Plate | |
| Sub Type | Plate | |
| Thickness | 2mm | |
| Width | 260mm | |
| Length | 470mm | |
| Finish | Galvanised | |
| Material | Steel Galvanised | |
| Slotted | Yes | |
| For Use With | Stainless Steel Enclosure 300 x 500 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Plate | ||
Sub Type Plate | ||
Thickness 2mm | ||
Width 260mm | ||
Length 470mm | ||
Finish Galvanised | ||
Material Steel Galvanised | ||
Slotted Yes | ||
For Use With Stainless Steel Enclosure 300 x 500 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Galvanised Steel Mounting Plate 260 mm
The RS PRO Galvanised Steel Mounting Plate is designed for secure installation within stainless steel enclosures measuring 300 x 500 mm. This mounting plate provides a stable and corrosion-resistant solution for various industrial applications.
Features and Benefits
Galvanised Steel Construction: Offers excellent corrosion resistance and durability.
Perfect Fit: Specifically designed for stainless steel enclosures of 300 x 500 mm, ensuring a secure and stable installation.
Slotted Design: Facilitates easy mounting and adjustment of components.
Stainless Steel Screws: Provides additional corrosion resistance and strength.
Perfect Fit: Specifically designed for stainless steel enclosures of 300 x 500 mm, ensuring a secure and stable installation.
Slotted Design: Facilitates easy mounting and adjustment of components.
Stainless Steel Screws: Provides additional corrosion resistance and strength.
Applications
Industrial Control Panels
Electrical Enclosures
Automation Systems
Electrical Enclosures
Automation Systems
Additional Information
Weight: 1900 g
Thickness: 2 mm
Number of Holes: 1
Colour: Grey
Thickness: 2 mm
Number of Holes: 1
Colour: Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 570 mm L for Use with Stainless Steel Enclosures 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 260 mm L for Use with Stainless Steel Enclosure 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 260 mm L for Use with Stainless Steel Enclosure 300 x
- Eaton Galvanised Steel Mounting Plate 380 mm L for Use with Enclosure
- Spelsberg Steel Galvanised Mounting Plate 160 mm L for Use with GTI Housing
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 470 mm L for Use with Wall Mounted
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 460 mm L for Use with Stainless Steel Enclosures 300 x
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 470 mm L
