Schneider Electric Resi9 Series Plastic Cable Trunking Accessory for Use with For floor 220 mm x 476mm, Repacked
- RS stock no.:
- 866-216
- Mfr. Part No.:
- R9H18540W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 785,40
(exc. VAT)
R 903,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 785.40 |
*price indicative
- RS stock no.:
- 866-216
- Mfr. Part No.:
- R9H18540W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Trunking Accessory | |
| Product Type | Cable Trunking | |
| For Use With | For floor | |
| Width | 476mm | |
| Material | Plastic | |
| Height | 220mm | |
| Colour | White | |
| Series | Resi9 | |
| Standards/Approvals | NFC 15-100 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Trunking Accessory | ||
Product Type Cable Trunking | ||
For Use With For floor | ||
Width 476mm | ||
Material Plastic | ||
Height 220mm | ||
Colour White | ||
Series Resi9 | ||
Standards/Approvals NFC 15-100 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Quality spreader accessory is designed to enhance trunking solutions in both residential and commercial environments, ensuring efficient cable management and seamless installation.
Compatible with Opale and Resi9 enclosures, offering versatile integration
Constructed from plastic satin for durability and aesthetic appeal
Features a fire resistance rating of 750 °C, ensuring enhanced safety
Provides IP40 protection, safeguarding against solid objects and dust
1
25
38
63
Related links
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 Series Plastic Control Panel 225 mm x 250 mm x 45 mm, Repacked
- Schneider Electric Resi9 Plastic, Repacked
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L2.6 mm Repacked
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 Series Technopolymer for Use with Resi9 enclosure 620.5 mm x 620.5 mm x 247.5mm, Repacked
- Schneider Electric Resi9 Series Electronic Bell DIN Rail IP40 1-Tone 80 dB @ 1m, Repacked
