Schneider Electric Resi9 Series Technopolymer for Use with Resi9 enclosure 620.5 mm x 620.5 mm x 247.5mm, Repacked

Subtotal (1 unit)*

R 559,80

(exc. VAT)

R 643,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 559.80

*price indicative

RS stock no.:
866-206
Mfr. Part No.:
R9H13424W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Length

620.5mm

For Use With

Resi9 enclosure

Width

247.5mm

Material

Technopolymer

Height

620.5mm

Colour

White

IP Rating

IP40

Series

Resi9

Product Condition

Repacked

COO (Country of Origin):
IT
The Schneider Electric Door is designed for the Resi9 range, enhancing enclosure functionality while providing robust protection and aesthetics in residential applications.

Opaque front cover ensures a sleek finish

Constructed with materials capable of withstanding fire resistance up to 750 °C

Achieves an IP40 degree of protection against solid objects

Compatible with Resi9 enclosures, offering reliability and seamless integration

1

22


37

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy