Schneider Electric ALB Series ABS Cover Kit for Use with Following electrical components 25 mm x 80 mm x 80mm, Repacked

Subtotal (1 unit)*

R 81,82

(exc. VAT)

R 94,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 81.82

*price indicative

RS stock no.:
865-473
Mfr. Part No.:
ALB71817W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Kit

Product Type

Enclosure Accessory

Length

80mm

For Use With

Following electrical components

Width

80mm

Material

ABS

Height

25mm

Colour

Polar White

Mounting plate type

Flush

Series

ALB

Product Condition

Repacked

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Schneider Electric Surface cover is designed for Multifix applications, capable of accommodating outlets for both wall and ceiling installations. Its repacked option offers enhanced cost efficiency over standard options.

Compatible with Multifix Plus and Multifix Air ranges

IPX4 rated for moisture protection

Includes push-in termination and two screws for secure installation

Constructed from Durable PC/ABS material in a white tint

1

30


31

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy