Schneider Electric ALB Series Polystyrene Wall Mount Bracket for Use with Fixing Distance 39 mm x 40 mm x 74mm, Repacked
- RS stock no.:
- 865-472
- Mfr. Part No.:
- ALB71301W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 28,05
(exc. VAT)
R 32,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28.05 |
*price indicative
- RS stock no.:
- 865-472
- Mfr. Part No.:
- ALB71301W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | Fixing Distance | |
| Width | 74mm | |
| Material | Polystyrene | |
| Height | 39mm | |
| Colour | Blue | |
| Mounting plate type | Flush | |
| Series | ALB | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wall Mount Bracket | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With Fixing Distance | ||
Width 74mm | ||
Material Polystyrene | ||
Height 39mm | ||
Colour Blue | ||
Mounting plate type Flush | ||
Series ALB | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Apparatus box is designed for seamless flush mounting, perfect for housing connections in various environments.
Constructed from Durable polystyrene for long-lasting use
Single gang design allows for easy space management
Comes with multiple cable entry options for versatile installations
Designed for flush mounting, ensuring a neat finish
1
18
32
50
Related links
- Schneider Electric ALB Series ABS Cover Kit for Use with Following electrical components 25 mm x 80 mm x 80mm, Repacked
- Schneider Electric ALB Series Blue ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric ALB Series Blue Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Modulo Series Polystyrene Box 39 mm x 750 m x 70mm
- Schneider Electric Multifix Series Polystyrene Box x 74 mm x 74mm
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 2 Gangs 128 mm 71mm 50 mm
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 3 Gangs 185 mm 40mm 71 mm
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 39 mm x 39 mm x 629mm
