Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- RS stock no.:
- 627-451
- Mfr. Part No.:
- 8PQ6000-8BA41
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 627-451
- Mfr. Part No.:
- 8PQ6000-8BA41
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA12 (250 A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA12 (250 A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed to offer exceptional stability and support within your electrical installations. Built from durable, galvanized sheet steel, it ensures longevity even in robust environments. With a sleek and compact design, it supports an array of configurations while promoting efficient use of space. This mounting plate is meticulously crafted as part of the unparalleled sivacon s4 series, making it a go-to choice for professionals seeking reliability and quality in their equipment. Its perforated feature provides optimal ventilation, allowing for seamless heat dissipation during operation, ensuring that your electrical components function safely and effectively. This product embodies the perfect blend of functionality and design, catering to the rigorous demands of modern electrical setups.
Constructed from high-quality, galvanized sheet steel for enhanced durability
Designed to accommodate a variety of configurations, enabling versatile installations
The perforated surface facilitates optimal airflow, promoting efficient cooling
Built for professional use, ensuring reliability in demanding environments
Compact dimensions allow for installation flexibility without sacrificing space
Member of the renowned sivacon s4 series, assuring top-tier quality and performance
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
