Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm

Subtotal (1 unit)*

R 7 273,42

(exc. VAT)

R 8 364,43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,273.42

*price indicative

RS stock no.:
627-385
Mfr. Part No.:
8PQ6000-5BA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Width

80mm

Material

Sheet Steel

Height

550mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate caters to a variety of applications with its robust design, perfect for 3WA size configurations in 2, 3, or 4-pole setups. Crafted with galvanised sheet steel, the product ensures long-lasting performance in demanding environments. Its dimensions provide ample space for installations while maintaining a compact footprint. In addition to its durability, this product features a perforated design that enhances ventilation, ensuring optimal operational efficiency. Perfectly suited for professionals, the mounting plate is engineered for easy installation and reliability in industrial settings. With its combination of functionality and quality, it stands out as an essential component for those seeking a dependable solution for their mounting needs.

Designed for 3WA size configurations, enhancing versatility

Constructed from galvanised sheet steel for increased durability

Perforated design optimises airflow and cooling

Compact dimensions facilitate space-saving installations

Built to withstand challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy