Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm

Subtotal (1 unit)*

R 8 000,28

(exc. VAT)

R 9 200,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,000.28

*price indicative

RS stock no.:
627-283
Mfr. Part No.:
8PQ6000-3BA32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Width

80mm

Material

Sheet Steel

Height

550mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is designed for optimal versatility in a range of applications, providing an essential solution for housing electrical devices securely and efficiently. Crafted with precision, its robust sheet-steel construction ensures durability while maintaining a lightweight profile. The plate optimally supports devices with various pole configurations and is ideal for environments requiring a high standard of safety and performance. With a height of 550mm and width of 800mm, it allows for substantial mounting space while adhering to stringent design standards. Its galvanised surface processing not only contributes to a refined appearance but also protects against corrosion. This product is perfect for professionals seeking reliable quality without compromise.

The mounting plate accommodates different sizes and configurations for maximum adaptability

Designed with perforated surfaces to enhance airflow and cooling for installed devices

Galvanised finish ensures long-lasting protection against environmental wear

Meeting comprehensive safety and performance standards, it is suited for rigorous applications

Lightweight design facilitates easier handling and installation without sacrificing strength

Reliable construction reduces the risk of device damage during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy