Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- RS stock no.:
- 557-079
- Mfr. Part No.:
- 2854542
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 200 units)*
R 2 479,87
(exc. VAT)
R 2 851,85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,479.87 | R 12.399 |
*price indicative
- RS stock no.:
- 557-079
- Mfr. Part No.:
- 2854542
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 19.05mm | |
| For Use With | Unoccupied Terminal Points (MSTBO) | |
| Width | 20mm | |
| Material | Polyamide | |
| Height | 19.05mm | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | UL Approval ID:E240868, UL 94 V0, IEC 60998-1:2002-12, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 19.05mm | ||
For Use With Unoccupied Terminal Points (MSTBO) | ||
Width 20mm | ||
Material Polyamide | ||
Height 19.05mm | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals UL Approval ID:E240868, UL 94 V0, IEC 60998-1:2002-12, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing includes a filler plug for unoccupied Terminal points (MSTBO). It has a width of 20 mm, a height of 19.05 mm, and a depth of 12.3 mm. The plug is red in colour.
Easy and tool free mounting
Flammability rating V0 in accordance with UL 94
Related links
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Tall Design) 19.65 mm x 13.67 mm x
- Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
