Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm
- RS stock no.:
- 263-069
- Mfr. Part No.:
- 302519 SK-H-25PE-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 387,51
(exc. VAT)
R 445,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 387.51 |
*price indicative
- RS stock no.:
- 263-069
- Mfr. Part No.:
- 302519 SK-H-25PE-KLV
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 40.5mm | |
| Width | 247mm | |
| Height | 23.5mm | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 40.5mm | ||
Width 247mm | ||
Height 23.5mm | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV screw-type terminal represents an advanced solution tailored for compact distribution boards. Engineered for reliability and efficiency, this screw terminal is designed for high support mounting, making it an essential component for contemporary electrical systems. Its robust construction ensures compliance with RoHS standards, culminating in a product that prioritises safety and environmental responsibility. The terminal is compatible with various KLV accessories, enhancing its versatility and ability to support diverse energy distribution needs. With its thoughtful design, the xComfort KLV terminal streamlines installation procedures while maintaining optimal performance in demanding conditions. Perfectly suited for any modern installation, this product underlines Eaton's commitment to innovation and quality in electrical solutions.
Designed for high screw terminal mounting, ensuring stability and support
RoHS compliant, reflecting a commitment to environmental standards
Compatible with KLV accessories, offering flexibility in application
Constructed for easy installation, saving time and effort on-site
Lightweight build aids in ease of handling during installation
Suitable for various compact distribution boards, enhancing versatility
Supports advanced electrical systems, ensuring reliable performance
Backed by Eaton's reputation for quality in electrical solutions
Related links
- Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.18 m x 1.178 m x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 835 mm x 835 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 589 mm x 714 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 839 mm x 839 mm x 120mm
- Eaton xComfort KLV Series Wall Box, 575 mm x 345 mm x 90 mm
