Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration, Klv Accessories, KLV energy, Klv

Subtotal (1 unit)*

R 387,51

(exc. VAT)

R 445,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 387.51

*price indicative

RS stock no.:
262-284
Mfr. Part No.:
302518 SK-H-25N-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

40.5mm

For Use With

Accessory consideration, Klv Accessories, KLV energy, Klv Hybrid, Spare parts

Width

247mm

Height

23.5mm

Series

xComfort KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
CZ
The Eaton xComfort KLV screw type terminal is engineered for high-performance applications, particularly suitable for mounting on support in compact distribution boards. Designed with versatility in mind, it excels in enhancing electrical distribution systems, offering a robust solution tailored for modern installations. The seamless integration of this terminal into existing setups enables efficient distribution of electrical power.

Effortlessly integrates into KLV accessory systems for enhanced compatibility

Constructed to conform with RoHS regulations supporting environmental sustainability

Smart design optimizes space efficiency within distribution boards

Robust build quality ensures durability and long-lasting performance

Streamlined installation process reduces downtime and improves efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy