Eaton EWK Series Mounting Kit for Use with NZM2 300 mm x 80 mm x 250mm
- RS stock no.:
- 253-243
- Mfr. Part No.:
- 193697 EWK-NZM2-KIT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 1 618,56
(exc. VAT)
R 1 861,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,618.56 |
*price indicative
- RS stock no.:
- 253-243
- Mfr. Part No.:
- 193697 EWK-NZM2-KIT
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Length | 80mm | |
| For Use With | NZM2 | |
| Width | 250mm | |
| Height | 300mm | |
| Series | EWK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
Length 80mm | ||
For Use With NZM2 | ||
Width 250mm | ||
Height 300mm | ||
Series EWK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Kit is designed to optimise the integration of the Eaton xEnergy Basic range. This robust module provides a seamless assembly with a compact size of 250x300mm, making it an ideal choice for various installations. Engineered with a focus on efficiency, it is compatible with a four-pole configuration suitable for power circuit breakers, enhancing the reliability of your electrical systems. The kit is equipped with a plastic cover plate to ensure a safe and secure setup.
Compact dimensions facilitate easy integration into various electrical setups
RoHS compliance guarantees minimal environmental impact
Single switch operation simplifies user interaction and management
Related links
- Eaton EWK Series Mounting Kit for Use with XNH00-A160 300 mm x 80 mm x 250mm
- Eaton EWK Series Mounting Kit for Use with NZM1 160A 300 mm x 80 mm x 250mm
- Eaton EWK Series Mounting Kit for Use with Dumeco 160/250A 3/4p 300 mm x 80 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton XTPWCUB-H150 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 250mm
- Eaton XTPFUUZ-H250 Series Steel Accessory Kit for Use with Enclosure 250 mm x 200 mm x 250mm
