Eaton EWK Series Mounting Kit for Use with XNH00-A160 300 mm x 80 mm x 250mm
- RS stock no.:
- 251-474
- Mfr. Part No.:
- 193698 EWK-XNH00-KIT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 1 393,25
(exc. VAT)
R 1 602,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,393.25 |
*price indicative
- RS stock no.:
- 251-474
- Mfr. Part No.:
- 193698 EWK-XNH00-KIT
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Length | 80mm | |
| For Use With | XNH00-A160 | |
| Width | 250mm | |
| Height | 300mm | |
| Series | EWK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Length 80mm | ||
For Use With XNH00-A160 | ||
Width 250mm | ||
Height 300mm | ||
Series EWK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Kit offers a robust and efficient solution for NH switch-disconnectors. Designed specifically for versatility within your electrical installations, this mounting kit ensures a streamlined integration with three-pole configurations, making it an ideal choice for various applications. The kit is expertly engineered for a 160 A amperage rating, providing reliable electrical connectivity while maintaining compliance with industry standards. With its thoughtful design and quality materials, this product stands as a testament to Eaton's commitment to innovation and excellence in power management solutions.
Compact design fits easily in restricted spaces
Complies with RoHS directives for environmental safety
Enhances electrical safety through reliable switch disconnection
Durable materials ensure long-lasting performance
Related links
- Eaton EWK Series Mounting Kit for Use with NZM2 300 mm x 80 mm x 250mm
- Eaton EWK Series Mounting Kit for Use with NZM1 160A 300 mm x 80 mm x 250mm
- Eaton EWK Series Mounting Kit for Use with Dumeco 160/250A 3/4p 300 mm x 80 mm x 250mm
- Eaton XTPWCUB-H150 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton Switch Disconnector 160 A, 160A
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
