TE Connectivity OEG Series Relay, PCB, Relay, 3V dc Coil, 1 NO

Subtotal (1 tray of 300 units)*

R 3 949,51

(exc. VAT)

R 4 541,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +R 3,949.51R 13.165

*price indicative

RS stock no.:
479-382
Distrelec Article No.:
304-60-221
Mfr. Part No.:
1721531-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

3V dc

Contact Configuration

1 NO

Mount Type

PCB, Relay

Series

OEG

Switching Current

5A

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity slim PCB relay is designed for maximum reliability in compact spaces, offering robust performance for various electronic applications. Engineered with precision, this relay supports PCN 3A/5A at 3VDC, making it an ideal choice for innovative and efficient circuit designs. Its compact form factor ensures easy integration into diverse systems while maintaining excellent operational characteristics. The product is compliant with essential regulations such as EU RoHS and ELV, ensuring that it meets modern environmental standards. Additionally, its wave solder capability enhances manufacturing efficiency, providing a reliable solution for today’s demanding applications.

Slim design allows for optimal use of space on PCBs

Supports operating currents up to 5A for versatile applications

Compliance with EU RoHS and ELV regulations assures safety and sustainability

Wave solder capable, facilitating easy assembly and manufacturing

Reliable performance ensures longevity and durability in operational environments

Suitable for various electronic applications, enhancing functionality

Comprehensive product documentation available for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy