TE Connectivity SCHRACK Series Relay, Plug-in, 24V Coil, 1 CO, 16A
- RS stock no.:
- 479-209
- Distrelec Article No.:
- 304-60-244
- Mfr. Part No.:
- 1887103-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
R 3 342,55
(exc. VAT)
R 3 843,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 3,342.55 | R 167.128 |
*price indicative
- RS stock no.:
- 479-209
- Distrelec Article No.:
- 304-60-244
- Mfr. Part No.:
- 1887103-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 16A | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 16A | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Relay offers robust performance, designed to meet the demanding requirements of various applications. With its exceptional quality and reliability, it ensures long-lasting functionality, making it a vital component for modern electronic designs. The cleverly engineered interface plug-in relay is built to facilitate seamless operations while ensuring compliance with industry standards.
Offers enhanced solder process capability for easier installation
Complies with EU directives for environmental standards
Integrated design promotes efficient space management in assemblies
Facilitates quick connectivity to minimise downtime during maintenance
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110V Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
