TE Connectivity 139435 Series Electromechanical Interface Relay, Cable
- RS stock no.:
- 477-499
- Distrelec Article No.:
- 304-58-126
- Mfr. Part No.:
- 1394355-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
R 3 418,83
(exc. VAT)
R 3 931,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,418.83 | R 17.094 |
*price indicative
- RS stock no.:
- 477-499
- Distrelec Article No.:
- 304-58-126
- Mfr. Part No.:
- 1394355-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Cable | |
| Series | 139435 | |
| Length | 34.95mm | |
| Height | 12mm | |
| Standards/Approvals | VDE, CSA, UL | |
| Width | 24.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Cable | ||
Series 139435 | ||
Length 34.95mm | ||
Height 12mm | ||
Standards/Approvals VDE, CSA, UL | ||
Width 24.7mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly is designed for robust performance in various applications, ensuring reliable electrical connections where it matters most. Crafted with precision, it offers a secure mating alignment and retention features, enhancing durability in demanding environments. The connector excels in power circuit applications, making it a versatile choice for manufacturers looking to optimise space without compromising on reliability. With a compact footprint and a user-friendly installation process, this solution supports stranded wire types and pairs seamlessly with compatible housings. Its high-quality materials and thoughtful engineering guarantee a dependable ally in your connectivity needs.
Connector assembly type ensures comprehensive circuit compatibility
Sealable design enhances resistance to environmental challenges
Inline contact layout promotes streamlined assembly
Low halogen content reduces environmental impact
Available in significant packaging quantities for larger projects
Recognised UL rating ensures compliance with industry standards
Related links
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity KU Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity IM46 Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity RP81 Series Electromechanical Interface Relay 250V ac Coil, SPDT
