Advance Tapes AT20 Black PVC Electrical Tape, 50m x 33 m
- RS stock no.:
- 907-430
- Mfr. Part No.:
- 200950
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 33 metres)*
R 1 087,80
(exc. VAT)
R 1 250,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 1,087.80 | R 32.964 |
*price indicative
- RS stock no.:
- 907-430
- Mfr. Part No.:
- 200950
- Manufacturer:
- Advance Tapes
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Breakdown Voltage | 12V | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 50m | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 440μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | AT20 | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 90N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Breakdown Voltage 12V | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 50m | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 440μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name AT20 | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 90N/cm | ||
- COO (Country of Origin):
- GB
The Advance Tapes International tape is a heavy-duty PVC film designed for effective sealing and protection in demanding environments. Its unique formulation ensures resistance to various external factors, making it suitable for robust applications.
Flame retardant for enhanced safety
Self-extinguishing properties prevent fire spread
Flexible and conformable to awkward shapes
Water resistant to withstand moisture
Related links
- Advance Tapes 201208 Black Black Floor Tape 130 μm Thick
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 100mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
