uvex K Listen & Speak Ear Defender Ear Plug, 33 dB, Yellow, Black
- RS stock no.:
- 858-037
- Mfr. Part No.:
- 2630020
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 unit)*
R 622,00
(exc. VAT)
R 715,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 622.00 |
*price indicative
- RS stock no.:
- 858-037
- Mfr. Part No.:
- 2630020
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Defender | |
| Attachment Type | Ear Plug | |
| Series | K | |
| Single Number Rating SNR | 33dB | |
| Foldable | Yes | |
| Cup Colour | Yellow, Black | |
| Weight | 230g | |
| Communication Type | Listen & Speak | |
| Standards/Approvals | AS/NZS 1270:2002, Regulation 2016/425, CSA Z94.2-02, EN 352-1:2020, ANSI S-3.19-1974 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Defender | ||
Attachment Type Ear Plug | ||
Series K | ||
Single Number Rating SNR 33dB | ||
Foldable Yes | ||
Cup Colour Yellow, Black | ||
Weight 230g | ||
Communication Type Listen & Speak | ||
Standards/Approvals AS/NZS 1270:2002, Regulation 2016/425, CSA Z94.2-02, EN 352-1:2020, ANSI S-3.19-1974 | ||
- COO (Country of Origin):
- CN
The Uvex Earmuffs offer effective protection and a high level of wearer comfort. The high quality, foldable headband with comfortable quilted padding provides a high level of wearer comfort and is also ideally suited for long periods of use. The length can be adjusted to ensure perfect positioning, while the optimal earmuff shape provides pressure free protection for the outer ear. Cushioned sealing pads with memory foam create an excellent seal and fit around the head. If using the earmuffs in applications with high hygiene requirements.
optimal earmuff shape provides pressure free protection for the outer ear
padded textile headband for optimum wearer comfort
extra soft memory foam ear cushions ensure optimal wearer comfort even when worn for long periods
Related links
- uvex K Listen & Speak Ear Defender Ear Plug Yellow, Black
- uvex 26400 Listen & Speak Ear Defender with Headband Orange
- Milwaukee Bolt LP Listen & Speak Ear Defender with Headband Red, Black
- uvex K30 Listen & Speak Ear Defender with Headband Black, Red
- 3M PELTOR Listen & Speak Ear Defender for Helmets Yellow
- uvex K10 Listen & Speak Ear Defender with Headband Green, Black
- uvex aXess one Listen & Speak Ear Defender with Headband Grey, Black
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband Grey
