Tesa 4657 4657 Duct Tape, 50 m x 50mm, Grey, Acrylic Coated Finish
- RS stock no.:
- 207-707
- Mfr. Part No.:
- 04657-00115-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
R 1 710,93
(exc. VAT)
R 1 967,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,710.93 |
*price indicative
- RS stock no.:
- 207-707
- Mfr. Part No.:
- 04657-00115-00
- Manufacturer:
- Tesa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Grey | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.50% | |
| Tensile Strength | 105N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | OEMs | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Grey | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.50% | ||
Tensile Strength 105N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals OEMs | ||
Trade Name 4657 | ||
Model Number 4657 | ||
Exempt
- COO (Country of Origin):
- DE
TESA Duct Tape, 50mm Width, 50m Length - 04657-00115-00
This duct tape is a cloth tape with an acrylic-coated backing and natural rubber adhesive designed for demanding sealing and fastening tasks. It is intended for use where a balance of shear resistance and conformability is required, operating in environments that may expose joints to elevated temperatures. The product presents a low-profile finish and a NEUTRAL grey appearance suitable for visible or concealed applications.
Features and Benefits:
• 105N/cm tensile strength provides high load resistance
• 4.6N/cm adhesion strength ensures a firm surface bond
• 0.29mm thickness delivers robust tear resistance
• 7.5% elongation at break allows limited stretch control
• Acrylic-coated cloth backing offers stable dimensional behaviour
• 4.6N/cm adhesion strength ensures a firm surface bond
• 0.29mm thickness delivers robust tear resistance
• 7.5% elongation at break allows limited stretch control
• Acrylic-coated cloth backing offers stable dimensional behaviour
Applications
• Suitable for sealing HVAC duct joints where heat occurs
• Ideal for temporary repair of insulation wraps
• Used for securing cables in industrial assemblies
• Can be used for surface protection during maintenance
• Used for bundling components in workshop settings
• Ideal for temporary repair of insulation wraps
• Used for securing cables in industrial assemblies
• Can be used for surface protection during maintenance
• Used for bundling components in workshop settings
What temperature range can it withstand during operations?
It tolerates continuous exposure up to 180°C as its maximum operating temperature.
How does the backing material affect conformability?
The acrylic-coated cloth backing balances flexibility with structural support, permitting conformity to uneven profiles while maintaining shape.
What adhesive performance can be expected on common substrates?
The natural rubber adhesive delivers an initial tack measured at 4.6N/cm suitable for many engineered surfaces requiring an immediate bond.
How does the tape behave under tensile load?
It resists separation up to 105N/cm tensile force and exhibits 7.5% elongation before breaking, limiting stretch during stress.
Related links
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
