Tesa 4657 4657 Duct Tape, 50 m x 25mm, Black, Acrylic Coated Finish
- RS stock no.:
- 207-700
- Mfr. Part No.:
- 04657-00107-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
R 799,63
(exc. VAT)
R 919,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 799.63 |
*price indicative
- RS stock no.:
- 207-700
- Mfr. Part No.:
- 04657-00107-00
- Manufacturer:
- Tesa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | Complies with LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Product Type Duct Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals Complies with LV 312-1 | ||
Trade Name 4657 | ||
Model Number 4657 | ||
Exempt
- COO (Country of Origin):
- DE
The Tesa Cloth tape is a robust, high-quality, acrylic coated. It is based on a 145 mesh woven cotton fabric and a thermo-setting natural rubber adhesive.
Residue-free removal
suitable for permanent applications
Related links
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
