Makita DHP486 Keyless Combi Drill 18 V 1.5 → 13 mm
- RS stock no.:
- 230-7714
- Mfr. Part No.:
- DHP486RTJ
- Manufacturer:
- Makita
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 230-7714
- Mfr. Part No.:
- DHP486RTJ
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | DHP486 | |
| Chuck Size | 1.5 → 13mm | |
| Overall Length | 178mm | |
| Chuck Type | Keyless | |
| Weight | 2.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series DHP486 | ||
Chuck Size 1.5 → 13mm | ||
Overall Length 178mm | ||
Chuck Type Keyless | ||
Weight 2.7kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Makita cordless hammer driver drill is a top-end heavy duty combi drill suitable for the professional looking for a machine with extra power and quality build. It is powered by any 18v LXT battery and features a brushless motor that improves battery runtime.
Forward / reverse rotation
Single sleeve keyless chuck allows for easy bit installation/removal by one hand
Electric brake
2 mechanical gears
Variable speed control by trigger
Best possible ergonomic handle for drill-driver applications
Brushless motor
LED job light
All metal gear construction
Metal gear housing
Belt clip
Related links
- DeWALT DCD708 Keyless 340 W Cordless 18 V 1.5 → 13 mm 65 Nm
- Bosch GSB Keyless Cordless 18 V 1.5 to 13 mm
- Makita LXT Keyless 350 W Cordless 18 V 1.5 → 13 mm 0rpm 500 rpm
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm
- Bosch GSR Keyless Cordless 18 V 1.5 to 13 mm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
