RS PRO High Speed Steel, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS stock no.:
- 905-763
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 300,38
(exc. VAT)
R 345,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 300.38 | R 30.038 |
*price indicative
- RS stock no.:
- 905-763
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 70mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bright | |
| Drill Bit Size | 3.5mm | |
| Coolant Through | No | |
| Shank Size | 3.5mm | |
| Drilling Length | 39mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 70mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bright | ||
Drill Bit Size 3.5mm | ||
Coolant Through No | ||
Shank Size 3.5mm | ||
Drilling Length 39mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional durability and precision. Its Titanium Nitride (TiN) coating enhances wear resistance, ensuring extended tool life while delivering consistent high-performance drilling.
Tin-coated working area significantly extends tool life and enhances overall drilling performance
Self-centring split point design eliminates the need for centre punching, reducing drill wandering
Bright-finish body improves chip evacuation for cleaner drilling and minimises heat buildup
Available in sizes ranging from 1.0mm to 13.0mm for versatile use across various applications
Related links
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
