RS PRO High Speed Steel-E, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS stock no.:
- 905-665
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 562,93
(exc. VAT)
R 647,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 562.93 | R 56.293 |
*price indicative
- RS stock no.:
- 905-665
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 39mm | |
| Shank Size | 3.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 70mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Titanium Nitride | ||
Drill Bit Size 3.5mm | ||
Drilling Length 39mm | ||
Shank Size 3.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a robust tool designed for metalworking, featuring a worm-pattern flute that efficiently clears chips and increases performance at elevated temperatures during demanding tasks.
Engineered from enhanced high-speed steel (HSS-E) for superior hardness
Innovative worm-style flutes efficiently remove chips to reduce heat buildup
Titanium nitride (TiN) coating provides enhanced surface hardness and wear resistance
The split point design ensures quick penetration and precise centering
Related links
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
