RS PRO High Speed Steel, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS stock no.:
- 905-761
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 796,55
(exc. VAT)
R 916,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 796.55 | R 159.31 |
*price indicative
- RS stock no.:
- 905-761
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 10mm | |
| Coolant Through | No | |
| Drill Bit Size | 10mm | |
| Drilling Length | 87mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 10mm | ||
Coolant Through No | ||
Drill Bit Size 10mm | ||
Drilling Length 87mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel cutting tool designed for precision drilling. Its titanium nitride coating enhances durability, making it Ideal for professional use across various materials.
Tin-coated working area provides increased wear resistance
Self-centring split point promotes accurate hole starts without the need for centre punching
Bright-finish body enhances chip evacuation for smoother drilling
Engineered for exceptional durability and consistent high performance
Related links
- RS PRO Cobalt High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- SAM High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel-E 133mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Steel 10 mm Shank Drill Bit
- Dormer High Speed Cobalt 133mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10 mm Shank Drill Bit
