RS PRO High Speed Steel-E, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS stock no.:
- 905-683
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 1 326,10
(exc. VAT)
R 1 525,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,326.10 | R 265.22 |
*price indicative
- RS stock no.:
- 905-683
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Parabolic | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drilling Length | 87mm | |
| Coolant Through | No | |
| Drill Bit Size | 10mm | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Parabolic | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drilling Length 87mm | ||
Coolant Through No | ||
Drill Bit Size 10mm | ||
Shank Size 10mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool designed for precision and durability in metalworking applications, ensuring effective chip removal and accurate drilling performance in various materials.
Engineered from enhanced high-speed steel (HSS-E) for superior hardness
Worm-style flutes promote efficient chip removal and minimise heat buildup
Titanium nitride (TiN) coating increases surface hardness and wear resistance
Split point design provides quick penetration and precise centring
Related links
- RS PRO High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 133mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall, 10 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- SAM High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel-E 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Steel 10 mm Shank Drill Bit
- Dormer High Speed Cobalt 133mm Overall, 10 mm Shank Drill Bit
