RS PRO High Speed Steel, 24 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS stock no.:
- 905-742
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 539,70
(exc. VAT)
R 1 770,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,539.70 |
*price indicative
- RS stock no.:
- 905-742
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | 2 | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Blue Stream Tempered | |
| Drilling Length | 75mm | |
| Coolant Through | No | |
| Shank Size | 0.5in | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type 2 | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Blue Stream Tempered | ||
Drilling Length 75mm | ||
Coolant Through No | ||
Shank Size 0.5in | ||
Drill Point Angle 118° | ||
Drill Bit Size 24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers robust construction for precision drilling tasks, specifically designed for efficiency in various engineering and fabrication applications.
Constructed from high-speed steel (HSS) for enhanced durability
Blue steam-tempered finish results in a black/blue oxide surface for increased toughness
Features a 118° point angle and a 2-flute design for superior cutting action
Optimised for drilling into steel, cast iron, and non-ferrous materials
Related links
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
