RS PRO High Speed Steel, 3.3 mm, 106mm Overall, 3.3 mm Shank Drill Bit
- RS stock no.:
- 905-733
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 700,88
(exc. VAT)
R 806,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 700.88 | R 70.088 |
*price indicative
- RS stock no.:
- 905-733
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 106mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Drill Bit Size | 3.3mm | |
| Drilling Length | 69mm | |
| Shank Size | 3.3mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 106mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Drill Bit Size 3.3mm | ||
Drilling Length 69mm | ||
Shank Size 3.3mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO long series drill bit offers precision drilling for deep holes, crafted from high-speed steel with a Durable black coating, ensuring efficient performance across a variety of materials.
Constructed from high-speed steel for enhanced durability and resistance
118° point angle ensures accurate self-centering during drilling
Suitable for drilling into steel, cast iron, and non-ferrous materials
Long flute design allows for deep hole drilling with effective chip evacuation
Designed with a straight cylindrical shank for versatility
Related links
- Dormer High Speed Cobalt 106mm Overall, 3.3 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- SAM High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer HSS 106mm Overall, 3.3 mm Shank Drill Bit
- Tivoly High Speed Steel 65mm Overall Drill Bit
- Dormer High Speed Steel 117mm Overall Drill Bit
