RS PRO High Speed Steel Cobalt, 3.3 mm, 65mm Overall, 3.3 mm Shank Drill Bit
- RS stock no.:
- 905-729
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 491,73
(exc. VAT)
R 565,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 491.73 | R 49.173 |
*price indicative
- RS stock no.:
- 905-729
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 65mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 3.3mm | |
| Coolant Through | No | |
| Shank Size | 3.3mm | |
| Drilling Length | 36mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 65mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Drill Point Angle 118° | ||
Drill Bit Size 3.3mm | ||
Coolant Through No | ||
Shank Size 3.3mm | ||
Drilling Length 36mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in demanding materials, specifically crafted from cobalt-enhanced high-speed steel for exceptional durability and heat resistance.
Constructed from HSS-Co for superior hardness and heat resistance
118° point angle ensures accurate, self-centering hole starts
Jobber length provides substantial reach for varying hole depths
Ideal for tough drilling in stainless steels and alloys
Related links
- RS PRO Cobalt High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer High Speed Steel Tin 65mm Overall, 3.3 mm Shank Drill Bit
- SAM High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer High Speed Steel Tin 3.3 mm Shank Drill Bit
- Dormer Cobalt Steel 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer Cobalt Steel 3.3 mm Shank Drill Bit
- Dormer High Speed Cobalt 106mm Overall, 3.3 mm Shank Drill Bit
