RS PRO High Speed Steel, 5 mm, 62mm Overall, 5 mm Shank Drill Bit
- RS stock no.:
- 905-698
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 364,90
(exc. VAT)
R 419,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 364.90 | R 36.49 |
*price indicative
- RS stock no.:
- 905-698
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 62mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drilling Length | 26mm | |
| Drill Bit Size | 5mm | |
| Shank Size | 5mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 62mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drilling Length 26mm | ||
Drill Bit Size 5mm | ||
Shank Size 5mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill delivers exceptional precision for metalworking tasks. designed for stability, it creates straight, accurate holes with minimal deflection, catering specifically to confined machining environments.
Stub-length design enhances rigidity and reduces deflection
118° point angle enables effective self-centering to minimise walking
High-speed steel construction ensures strength across various materials
Bright coating increases resistance for an extended tool life
Related links
- Dormer High Speed Cobalt 62mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 62mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 132mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 160mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 200mm Overall, 5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
