RS PRO High Speed Steel, 5 mm, 132mm Overall, 5 mm Shank Drill Bit
- RS stock no.:
- 905-593
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 903,35
(exc. VAT)
R 1 038,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 903.35 | R 90.335 |
*price indicative
- RS stock no.:
- 905-593
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 132mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Shank Size | 5mm | |
| Drill Bit Size | 5mm | |
| Coolant Through | No | |
| Drilling Length | 87mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 132mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Shank Size 5mm | ||
Drill Bit Size 5mm | ||
Coolant Through No | ||
Drilling Length 87mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool designed for deep hole drilling, featuring a long flute and 118-degree point angle for enhanced precision and efficiency.
Constructed from high-speed steel with a black coating for durability
Designed for deep holes with precise self-centering and effective chip evacuation
Suitable for various materials, including steel, cast iron, and non-ferrous materials
Long series design allows for extended reach and manoeuvrability
Related links
- Tivoly High Speed Steel 132mm Overall Drill Bit
- Dormer High Speed Cobalt 132mm Overall, 5 mm Shank Drill Bit
- BETA HSS 132mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 62mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 160mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 200mm Overall, 5 mm Shank Drill Bit
