RS PRO High Speed Steel-E, 6 mm, 93mm Overall, 6 mm Shank Drill Bit
- RS stock no.:
- 905-671
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 1 021,28
(exc. VAT)
R 1 174,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,021.28 | R 102.128 |
*price indicative
- RS stock no.:
- 905-671
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 93mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 6mm | |
| Drilling Length | 57mm | |
| Shank Size | 6mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 93mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Titanium Nitride | ||
Drill Bit Size 6mm | ||
Drilling Length 57mm | ||
Shank Size 6mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO Drill Bit is a high-performance tool designed for precision drilling in various materials, designed from enhanced high-speed steel for durability and reliability in demanding applications.
Engineered from enhanced high-speed steel for superior hardness
Worm-style flutes effectively remove chips and minimise heat buildup
Titanium nitride coating increases surface hardness and wear resistance
Split point design ensures quick penetration and precise centering
Related links
- Dormer High Speed Steel-E 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- Tivoly High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- BETA High Speed Steel Tin 93mm Overall, 6 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
