RS PRO High Speed Steel, 10.2 mm, 133mm Overall, 10.2 mm Shank Drill Bit
- RS stock no.:
- 905-608
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 832,15
(exc. VAT)
R 956,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 832.15 | R 166.43 |
*price indicative
- RS stock no.:
- 905-608
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Bright | |
| Drilling Length | 87mm | |
| Shank Size | 10.2mm | |
| Coolant Through | No | |
| Drill Bit Size | 10.2mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Bright | ||
Drilling Length 87mm | ||
Shank Size 10.2mm | ||
Coolant Through No | ||
Drill Bit Size 10.2mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a robust tool designed for precision drilling across various materials, featuring a titanium nitride coating that enhances durability and performance.
TiN coating provides increased wear resistance for extended tool life
Self-centring split point improves accuracy by minimising drill wandering
Bright-finish body enhances chip evacuation for smoother drilling
Suitable for drilling in alloy steels and non-ferrous materials
Related links
- RS PRO High Speed Steel-E 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 10.2 mm Shank Drill Bit
- Dormer High Speed Steel 10.2 mm Shank Drill Bit
- Dormer HSS 133mm Overall, 10.2 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.2 mm Shank Drill Bit
