RS PRO High Speed Steel, 6.5 mm, 148mm Overall, 6.5 mm Shank Drill Bit
- RS stock no.:
- 905-596
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 605,20
(exc. VAT)
R 695,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 605.20 | R 121.04 |
*price indicative
- RS stock no.:
- 905-596
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 148mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Black | |
| Coolant Through | No | |
| Shank Size | 6.5mm | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 97mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 148mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Black | ||
Coolant Through No | ||
Shank Size 6.5mm | ||
Drill Bit Size 6.5mm | ||
Drilling Length 97mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool designed for precision in deep hole drilling. Its long flute and specially designed point angle ensure optimal performance across various materials.
Crafted from high-speed steel with a protective black coating for enhanced durability
Features a 118° point angle and a 2-flute design for effective chip evacuation
Accommodates drilling in steel, cast iron, and non-ferrous materials with ease
Available in sizes ranging from 1.5mm to 13mm, catering to various drilling needs
Related links
- BETA High Speed Steel 148mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 148mm Overall, 6.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Steel 148mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Steel 70mm Overall, 6.5 mm Shank Drill Bit
