RS PRO High Speed Steel Cobalt, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS stock no.:
- 905-626
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 482,83
(exc. VAT)
R 555,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 482.83 | R 96.566 |
*price indicative
- RS stock no.:
- 905-626
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Coolant Through | No | |
| Shank Size | 6.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Coolant Through No | ||
Shank Size 6.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in demanding materials, providing exceptional heat resistance and maintaining cutting edge sharpness even under heavy loads.
HSS-Co construction enhances hardness and heat resistance for longer tool life
118° point angle ensures reliable self-centring and accurate hole starts
Jobber length design delivers versatility across a wide range of hole depths
Centre cutting capability enables effective drilling in various materials
Related links
- BETA High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- DeWALT High Speed Steel Cobalt 6.5 mm, 101mm Overall
- RS PRO High Speed Steel-E 101mm Overall, 6.5 mm Shank Drill Bit
- SAM High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 101mm Overall, 6.25 mm Shank Drill Bit
