Tivoly HSS, 3 mm, 61mm Overall, 3 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-935
Mfr. Part No.:
81492640300
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

61mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Shank Size

3mm

Drill Bit Size

3mm

Drilling Length

33mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly drill bit is a premium tool designed for ultra-precise drilling in various materials. It features an 8% cobalt high-speed steel construction that enhances performance and durability in challenging conditions.

Split-point grinding enables simple self-centring on smooth surfaces, reducing required axial load

28° type N flute profile offers good rigidity and excellent drilling precision for general applications

8% cobalt high-speed steel improves heat retention, ensuring strength and cutting sharpness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy