Tivoly HSS, 61mm Overall 3 mm 1-Pieces

Image representative of range

Subtotal (1 unit)*

R 259,60

(exc. VAT)

R 298,54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 259.60

*price indicative

RS stock no.:
889-652
Mfr. Part No.:
11457140300
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

61mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Titanium Carbonitride

Drill Point Angle

118°

Drilling Length

33mm

Drill Bit Size

3mm

Shank Size

3mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly fully ground HSS metal drill bit designed for precision drilling in various materials. Its Advanced design ensures optimal performance for intricate drilling tasks.

Split-point grinding enables self-centering on smooth surfaces, reducing required axial load

Tri-flat shank design ensures maximum torque transmission and prevents rotation in the chuck

Constructed from high-speed steel, suitable for drilling in steels and cast irons up to 950 N/mm²

FUSIO coating enhances service life, cutting speed, and reduces axial load during drilling

Related links