Tivoly HSS, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit
- RS stock no.:
- 898-929
- Mfr. Part No.:
- 81492610950
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-929
- Mfr. Part No.:
- 81492610950
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9.5mm | |
| Shank Size | 9.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 81mm | ||
Drill Bit Size 9.5mm | ||
Shank Size 9.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed specifically for precision drilling in tough materials like titanium and Inconel. This high-performance tool features a sophisticated IncoCut coating that optimises cutting conditions and enhances durability.
Split-point grinding enables self-centring on smooth surfaces
28° type N flute provides good rigidity and excellent drilling precision
8% cobalt high-speed steel ensures improved heat retention and cutting sharpness
135° tip angle creates a shorter, stronger cutting edge for prolonged life
INCOCUT coating enhances oxidation resistance and heat tolerance up to 1100°C
Related links
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- BETA HSS 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Volkel HSS 125mm Overall, 9.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- SAM High Speed Steel 125mm Overall, 9.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 125mm Overall, 9.5 mm Shank Drill Bit
