Tivoly HSS, 8.4 mm, 117mm Overall, 8.4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-918
Mfr. Part No.:
81492610840
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

117mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Shank Size

8.4mm

Drill Point Angle

135°

Drilling Length

75mm

Drill Bit Size

8.4mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is a high-performance tool designed for precise drilling in hard materials such as titanium and various alloys. Its innovative design caters to demanding applications.

Split-point grinding enhances self-centring on smooth surfaces, reducing axial load

28° type N flute offers excellent rigidity and drilling precision for general use

HSS substrate enriched with 8% cobalt improves heat retention for Durable cutting

135° tip angle enables effective penetration in strong, difficult materials

INCOCUT coating increases cutting efficiency and grants high oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy