Tivoly HSS, 117mm Overall 7.9 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-616
Mfr. Part No.:
11455010790
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

117mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

7.9mm

Drilling Length

75mm

Drill Point Angle

135°

Shank Size

7.9mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is crafted for precision drilling in steel and stainless steel applications. Its robust design ensures Rapid breakthroughs in various materials, making it an essential tool for professionals seeking reliability and efficiency.

Split-point grinding enables self-centring on smooth surfaces, reducing axial load

The cylindrical shank design provides versatile compatibility with both portable and CNC machines

30° type N flute configuration offers excellent rigidity and precision during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy