Tivoly HSS, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit
- RS stock no.:
- 898-878
- Mfr. Part No.:
- 11457140450
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-878
- Mfr. Part No.:
- 11457140450
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 80mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 4.5mm | |
| Drilling Length | 47mm | |
| Drill Point Angle | 118° | |
| Shank Size | 4.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 80mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 4.5mm | ||
Drilling Length 47mm | ||
Drill Point Angle 118° | ||
Shank Size 4.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly HSS metal drill bit is a high-performance tool designed for progressive and intensive drilling in a variety of materials. Engineered to deliver precision, it excels in demanding conditions, making it a must-have for professional applications.
Split-point grinding for easy self-centring on smooth surfaces
Tri-flat shank design enhances torque transmission and prevents slipping
Constructed from high-speed steel for durability in various metals and cast iron
FUSIO coating offers increased service life and cutting speed, while reducing axial load
Related links
- Tivoly HSS 80mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.5 mm Shank Drill Bit
- Tivoly HSS 4.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- Facom Steel Aluminium 80mm Overall, 4.5 mm Shank Drill Bit
